Add To Favorites
Photo Not Available
29-CBSA-1.25X5.75X0.2 RF Shield Shield, 2-Piece 1.250" (31.75mm) X 5.750" (146.05mm) Non-Vented Surface Mount, Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21 22.55143 $473.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 29-CBSA-1.25X5.75X0.2-ND
Copy   29-CBSA-1.25X5.75X0.2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

29-CBSA-1.25X5.75X0.2

Copy   29-CBSA-1.25X5.75X0.2
Description RF SHIELD 1.25" X 5.75" SMD T/H
Copy   RF SHIELD 1.25" X 5.75" SMD T/H
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

RF Shield Shield, 2-Piece 1.250" (31.75mm) X 5.750" (146.05mm) Non-Vented Surface Mount, Through Hole

Copy   RF Shield Shield, 2-Piece 1.250" (31.75mm) X 5.750" (146.05mm) Non-Vented Surface Mount, Through Hole
Documents & Media
Datasheets Circuit Board Shielding (CBS) Catalog
Video File Electromagnetic Interference Shielding Test
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 20-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.200" (5.08mm)
Length - Overall 5.750" (146.05mm)
Width - Overall 1.250" (31.75mm)
Ventilation Non-Vented
Mounting Type Surface Mount, Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 21

10:42:16 2/18/2019