Add To Favorites
Photo Not Available
29-CBSA-0.75X5.5X0.2 RF Shield Shield, 2-Piece 0.750" (19.05mm) X 5.500" (139.70mm) Non-Vented Surface Mount, Through Hole
Product Overview
Digi-Key Part Number 29-CBSA-0.75X5.5X0.2-ND
Copy   29-CBSA-0.75X5.5X0.2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

29-CBSA-0.75X5.5X0.2

Copy   29-CBSA-0.75X5.5X0.2
Description 29 SERIES CBS SHIELD ASSEMBLY -
Copy   29 SERIES CBS SHIELD ASSEMBLY -
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

RF Shield Shield, 2-Piece 0.750" (19.05mm) X 5.500" (139.70mm) Non-Vented Surface Mount, Through Hole

Copy   RF Shield Shield, 2-Piece 0.750" (19.05mm) X 5.500" (139.70mm) Non-Vented Surface Mount, Through Hole
Documents & Media
Datasheets CBS Circuit Board Shielding Catalog
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 20-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.200" (5.08mm)
Length - Overall 5.500" (139.70mm)
Width - Overall 0.750" (19.05mm)
Ventilation Non-Vented
Mounting Type Surface Mount, Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 21
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21 22.42190 $470.86

Submit a request for quotation on quantities greater than those displayed.

10:19:26 9/20/2018