Add To Favorites
Photo Not Available
28B0350-0 Solid Cable Tie Ferrite Core 102 Ohm @ 100MHz ID 0.169" Dia (4.30mm) OD 0.343" Dia (8.70mm) Length 0.626" (15.90mm)
Product Overview
Digi-Key Part Number 28B0350-0-ND
Copy   28B0350-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

28B0350-0

Copy   28B0350-0
Description FERRITE CORE 102OHM SOLID 4.30MM
Copy   FERRITE CORE 102OHM SOLID 4.30MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Solid Cable Tie Ferrite Core 102 Ohm @ 100MHz ID 0.169" Dia (4.30mm) OD 0.343" Dia (8.70mm) Length 0.626" (15.90mm)

Copy   Solid Cable Tie Ferrite Core 102 Ohm @ 100MHz ID 0.169" Dia (4.30mm) OD 0.343" Dia (8.70mm) Length 0.626" (15.90mm)
Documents & Media
Datasheets Enclosure Shielding Solutions Catalog
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series -
Part Status Active
Type Round
Design Solid
Impedance @ Frequency 102 Ohm @ 100MHz
Material 28
Inner Dimension 0.169" Dia (4.30mm)
Outer Dimension 0.343" Dia (8.70mm)
Ratings -
Mounting Type Cable Tie
Length 0.626" (15.90mm)
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 20
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 1.23000 $393.60

Submit a request for quotation on quantities greater than those displayed.

15:30:41 9/20/2018