Add To Favorites
Photo Not Available
28B0300-0 Solid Cable Tie Ferrite Core 93 Ohm @ 100MHz ID 0.071" Dia (1.80mm) OD 0.299" Dia (7.60mm) Length 0.201" (5.10mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 1.26000 $378.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 28B0300-0-ND
Copy   28B0300-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

28B0300-0

Copy   28B0300-0
Description FERRITE CORE 93OHM SOLID 1.80MM
Copy   FERRITE CORE 93OHM SOLID 1.80MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Solid Cable Tie Ferrite Core 93 Ohm @ 100MHz ID 0.071" Dia (1.80mm) OD 0.299" Dia (7.60mm) Length 0.201" (5.10mm)

Copy   Solid Cable Tie Ferrite Core 93 Ohm @ 100MHz ID 0.071" Dia (1.80mm) OD 0.299" Dia (7.60mm) Length 0.201" (5.10mm)
Documents & Media
Datasheets Enclosure Shielding Solutions Catalog
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series -
Part Status Active
Type Round
Design Solid
Impedance @ Frequency 93 Ohm @ 100MHz
Material 28
Inner Dimension 0.071" Dia (1.80mm)
Outer Dimension 0.299" Dia (7.60mm)
Ratings -
Mounting Type Cable Tie
Length 0.201" (5.10mm)
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 20

21:21:35 11/16/2018