Add To Favorites
Photo Not Available
25-CBSF-1.5X3.0X0.4 RF Shield Shield, 2-Piece 1.500" (38.10mm) X 3.000" (76.20mm) Non-Vented Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.05720 $476.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 25-CBSF-1.5X3.0X0.4-ND
Copy   25-CBSF-1.5X3.0X0.4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

25-CBSF-1.5X3.0X0.4

Copy   25-CBSF-1.5X3.0X0.4
Description RF SHIELD 1.5" X 3" THROUGH HOLE
Copy   RF SHIELD 1.5" X 3" THROUGH HOLE
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Shield Shield, 2-Piece 1.500" (38.10mm) X 3.000" (76.20mm) Non-Vented Through Hole

Copy   RF Shield Shield, 2-Piece 1.500" (38.10mm) X 3.000" (76.20mm) Non-Vented Through Hole
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 20-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.400" (10.16mm)
Length - Overall 3.000" (76.20mm)
Width - Overall 1.500" (38.10mm)
Ventilation Non-Vented
Mounting Type Through Hole
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 5

23:40:26 1/23/2019