Add To Favorites
Photo Not Available
25-CBSA-2.25X4.75X0.225 RF Shield Shield, 2-Piece 2.250" (57.15mm) X 4.750" (120.65mm) Non-Vented Surface Mount, Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21 22.71810 $477.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 25-CBSA-2.25X4.75X0.225-ND
Copy   25-CBSA-2.25X4.75X0.225-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

25-CBSA-2.25X4.75X0.225

Copy   25-CBSA-2.25X4.75X0.225
Description RF SHIELD 2.25" X 4.75" SMD T/H
Copy   RF SHIELD 2.25" X 4.75" SMD T/H
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

RF Shield Shield, 2-Piece 2.250" (57.15mm) X 4.750" (120.65mm) Non-Vented Surface Mount, Through Hole

Copy   RF Shield Shield, 2-Piece 2.250" (57.15mm) X 4.750" (120.65mm) Non-Vented Surface Mount, Through Hole
Documents & Media
Datasheets Circuit Board Shielding (CBS) Catalog
Video File Electromagnetic Interference Shielding Test
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 20-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.225" (5.72mm)
Length - Overall 4.750" (120.65mm)
Width - Overall 2.250" (57.15mm)
Ventilation Non-Vented
Mounting Type Surface Mount, Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 21

23:11:47 3/24/2019