Add To Favorites
Photo Not Available
24S-CBSF-1.0X1.75X0.3 RF Shield Shield, 2-Piece 1.000" (25.40mm) X 1.750" (44.45mm) Non-Vented Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 19.07400 $762.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 24S-CBSF-1.0X1.75X0.3-ND
Copy   24S-CBSF-1.0X1.75X0.3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

24S-CBSF-1.0X1.75X0.3

Copy   24S-CBSF-1.0X1.75X0.3
Description 24S-CBSF-1.0X1.75X0.3--24S722--C
Copy   24S-CBSF-1.0X1.75X0.3--24S722--C
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Shield Shield, 2-Piece 1.000" (25.40mm) X 1.750" (44.45mm) Non-Vented Through Hole

Copy   RF Shield Shield, 2-Piece 1.000" (25.40mm) X 1.750" (44.45mm) Non-Vented Through Hole
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 20-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.300" (7.62mm)
Length - Overall 1.750" (44.45mm)
Width - Overall 1.000" (25.40mm)
Ventilation Non-Vented
Mounting Type Through Hole
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 20

18:24:37 1/20/2019