Add To Favorites
Photo Not Available
24-CBSFN-1.5X6.0X0.2 RF Shield Shield, 2-Piece 1.500" (38.10mm) X 6.000" (152.40mm) Non-Vented Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.40600 $1,120.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 24-CBSFN-1.5X6.0X0.2-ND
Copy   24-CBSFN-1.5X6.0X0.2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

24-CBSFN-1.5X6.0X0.2

Copy   24-CBSFN-1.5X6.0X0.2
Description RF SHIELD 1.5" X 6" THROUGH HOLE
Copy   RF SHIELD 1.5" X 6" THROUGH HOLE
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Shield Shield, 2-Piece 1.500" (38.10mm) X 6.000" (152.40mm) Non-Vented Through Hole

Copy   RF Shield Shield, 2-Piece 1.500" (38.10mm) X 6.000" (152.40mm) Non-Vented Through Hole
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 20-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.200" (5.08mm)
Length - Overall 6.000" (152.40mm)
Width - Overall 1.500" (38.10mm)
Ventilation Non-Vented
Mounting Type Through Hole
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 50

05:25:15 2/19/2019