Add To Favorites
Photo Not Available
24-CBSA-3.25X3.5X0.2 RF Shield Shield, 2-Piece 3.250" (82.55mm) X 3.500" (88.90mm) Non-Vented Surface Mount, Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21 22.68095 $476.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 24-CBSA-3.25X3.5X0.2-ND
Copy   24-CBSA-3.25X3.5X0.2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

24-CBSA-3.25X3.5X0.2

Copy   24-CBSA-3.25X3.5X0.2
Description RF SHIELD 3.25" X 3.5" SMD T/H
Copy   RF SHIELD 3.25" X 3.5" SMD T/H
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

RF Shield Shield, 2-Piece 3.250" (82.55mm) X 3.500" (88.90mm) Non-Vented Surface Mount, Through Hole

Copy   RF Shield Shield, 2-Piece 3.250" (82.55mm) X 3.500" (88.90mm) Non-Vented Surface Mount, Through Hole
Documents & Media
Datasheets Circuit Board Shielding (CBS) Catalog
Video File Electromagnetic Interference Shielding Test
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 20-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.200" (5.08mm)
Length - Overall 3.500" (88.90mm)
Width - Overall 3.250" (82.55mm)
Ventilation Non-Vented
Mounting Type Surface Mount, Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 21

22:49:58 2/16/2019