Add To Favorites
Photo Not Available
24-CBSA-1.25X3.5X0.4 RF Shield Shield, 2-Piece 1.250" (31.75mm) X 3.500" (88.90mm) Non-Vented Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 19.22700 $769.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 24-CBSA-1.25X3.5X0.4-ND
Copy   24-CBSA-1.25X3.5X0.4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

24-CBSA-1.25X3.5X0.4

Copy   24-CBSA-1.25X3.5X0.4
Description RF SHIELD 1.25" X 3.5" T/H
Copy   RF SHIELD 1.25" X 3.5" T/H
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Shield Shield, 2-Piece 1.250" (31.75mm) X 3.500" (88.90mm) Non-Vented Through Hole

Copy   RF Shield Shield, 2-Piece 1.250" (31.75mm) X 3.500" (88.90mm) Non-Vented Through Hole
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 20-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.400" (10.16mm)
Length - Overall 3.500" (88.90mm)
Width - Overall 1.250" (31.75mm)
Ventilation Non-Vented
Mounting Type Through Hole
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 20

01:42:44 1/24/2019