Add To Favorites
Photo Not Available
23-S-76FSC-NI-24
Product Overview
Digi-Key Part Number 23-S-76FSC-NI-24-ND
Copy   23-S-76FSC-NI-24-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

23-S-76FSC-NI-24

Copy   23-S-76FSC-NI-24
Description 0.23 X 0.76 NI 24--FOLDED SERIES
Copy   0.23 X 0.76 NI 24--FOLDED SERIES
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series -
Part Status Active
Type Fingerstock
Shape -
Width 0.760" (19.30mm)
Length 24.000" (609.60mm)
Height 0.230" (5.84mm)
Material Beryllium Copper
Plating Nickel
Plating - Thickness Flash
Attachment Method Adhesive
Operating Temperature -55°C ~ 121°C
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 20
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 22.71000 $454.20

Submit a request for quotation on quantities greater than those displayed.

14:53:03 9/21/2018