Add To Favorites
Photo Not Available
23-60FSV50-BD-24
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 19.14000 $382.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 23-60FSV50-BD-24-ND
Copy   23-60FSV50-BD-24-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

23-60FSV50-BD-24

Copy   23-60FSV50-BD-24
Description 0.23 X 0.60 BD 24--FOLDED SERIES
Copy   0.23 X 0.60 BD 24--FOLDED SERIES
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series -
Part Status Active
Type Fingerstock
Shape -
Width 0.600" (15.24mm)
Length 24.000" (609.60mm)
Height 0.230" (5.84mm)
Material Beryllium Copper
Plating Unplated
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -55°C ~ 121°C
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 20

10:31:31 1/16/2019