Add To Favorites
Photo Not Available
22-CBSF-1.5X4.0 RF Shield Shield, 2-Piece 1.500" (38.10mm) X 4.000" (101.60mm) Non-Vented Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.01350 $501.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 22-CBSF-1.5X4.0-ND
Copy   22-CBSF-1.5X4.0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

22-CBSF-1.5X4.0

Copy   22-CBSF-1.5X4.0
Description 22-CBSF-1.5X4.0--22S126--CIRCUIT
Copy   22-CBSF-1.5X4.0--22S126--CIRCUIT
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Shield Shield, 2-Piece 1.500" (38.10mm) X 4.000" (101.60mm) Non-Vented Through Hole

Copy   RF Shield Shield, 2-Piece 1.500" (38.10mm) X 4.000" (101.60mm) Non-Vented Through Hole
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 20-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.200" (5.08mm)
Length - Overall 4.000" (101.60mm)
Width - Overall 1.500" (38.10mm)
Ventilation Non-Vented
Mounting Type Through Hole
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 50

12:17:54 12/10/2018