Add To Favorites
Photo Not Available
21L-CBSA-2.25X3.5X0.225 RF Shield Shield, 2-Piece 2.250" (57.15mm) X 3.500" (88.90mm) Non-Vented Surface Mount, Through Hole
Product Overview
Digi-Key Part Number 21L-CBSA-2.25X3.5X0.225-ND
Copy   21L-CBSA-2.25X3.5X0.225-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

21L-CBSA-2.25X3.5X0.225

Copy   21L-CBSA-2.25X3.5X0.225
Description 21L SERIES CBS SHIELD ASSEMBLY -
Copy   21L SERIES CBS SHIELD ASSEMBLY -
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

RF Shield Shield, 2-Piece 2.250" (57.15mm) X 3.500" (88.90mm) Non-Vented Surface Mount, Through Hole

Copy   RF Shield Shield, 2-Piece 2.250" (57.15mm) X 3.500" (88.90mm) Non-Vented Surface Mount, Through Hole
Documents & Media
Datasheets CBS Circuit Board Shielding Catalog
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 20-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.225" (5.72mm)
Length - Overall 3.500" (88.90mm)
Width - Overall 2.250" (57.15mm)
Ventilation Non-Vented
Mounting Type Surface Mount, Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 21
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21 22.66238 $475.91

Submit a request for quotation on quantities greater than those displayed.

18:22:59 9/18/2018