
21-CBSA-1.5X5.5X0.225
RF Shield Shield, 2-Piece 1.500" (38.10mm) X 5.500" (139.70mm) Non-Vented Surface Mount, Through Hole
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
21 | 22.62571 | $475.14 |
Submit a request for quotation on quantities greater than those displayed.
Product Overview
Digi-Key Part Number | 21-CBSA-1.5X5.5X0.225-ND |
Copy
![]() |
---|---|---|
Quantity Available |
0
|
|
Manufacturer |
Leader Tech Inc. |
Copy
![]() |
Manufacturer Part Number |
21-CBSA-1.5X5.5X0.225 |
Copy
![]() |
Description | RF SHIELD 1.5" X 5.5" SMD T/H |
Copy
![]() |
Manufacturer Standard Lead Time | 3 Weeks | |
Detailed Description |
RF Shield Shield, 2-Piece 1.500" (38.10mm) X 5.500" (139.70mm) Non-Vented Surface Mount, Through Hole |
Copy
![]() |
Documents & Media
Datasheets | |
---|---|
Video File |
Electromagnetic Interference Shielding Test |
Environmental Information |
Environmental & Export Classifications
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
23:14:17 2/18/2019