Add To Favorites
Photo Not Available
20X-CBS-2.5X5.0X0.185 RF Shield Shield, 2-Piece 2.500" (63.50mm) X 5.000" (127.00mm) Non-Vented Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 7.29800 $583.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 20X-CBS-2.5X5.0X0.185-ND
Copy   20X-CBS-2.5X5.0X0.185-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20X-CBS-2.5X5.0X0.185

Copy   20X-CBS-2.5X5.0X0.185
Description 20X-CBS-2.5X5.0X0.185--20X1257--
Copy   20X-CBS-2.5X5.0X0.185--20X1257--
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Shield Shield, 2-Piece 2.500" (63.50mm) X 5.000" (127.00mm) Non-Vented Surface Mount

Copy   RF Shield Shield, 2-Piece 2.500" (63.50mm) X 5.000" (127.00mm) Non-Vented Surface Mount
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 20-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.185" (4.70mm)
Length - Overall 5.000" (127.00mm)
Width - Overall 2.500" (63.50mm)
Ventilation Non-Vented
Mounting Type Surface Mount
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 20

15:43:24 1/19/2019