Add To Favorites
Photo Not Available
20X-CBS-0.615X0.715X0.205 RF Shield Shield, 2-Piece 0.615" (15.62mm) X 0.715" (18.16mm) Non-Vented Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 5.74000 $516.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 20X-CBS-0.615X0.715X0.205-ND
Copy   20X-CBS-0.615X0.715X0.205-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20X-CBS-0.615X0.715X0.205

Copy   20X-CBS-0.615X0.715X0.205
Description 20X-CBS-0.615X0.715X0.205--20X62
Copy   20X-CBS-0.615X0.715X0.205--20X62
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Shield Shield, 2-Piece 0.615" (15.62mm) X 0.715" (18.16mm) Non-Vented Surface Mount

Copy   RF Shield Shield, 2-Piece 0.615" (15.62mm) X 0.715" (18.16mm) Non-Vented Surface Mount
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 20-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.205" (5.21mm)
Length - Overall 0.715" (18.16mm)
Width - Overall 0.615" (15.62mm)
Ventilation Non-Vented
Mounting Type Surface Mount
 
Environmental & Export Classifications
You May Also Be Interested In
  • BMI-S-202-F - Laird Technologies EMI | 903-1051-1-ND DigiKey Electronics
  • BMI-S-202-F
  • Laird Technologies EMI
  • BOARD SHIELD .65X.65" FRAME
  • Unit Price $1.80000
  • 903-1051-1-ND
  • 36103166S - Wurth Electronics Inc. | 732-11652-1-ND DigiKey Electronics
  • 36103166S
  • Wurth Electronics Inc.
  • WE-SHC SHIELDING CABINET FRAME S
  • Unit Price $1.19000
  • 732-11652-1-ND
Additional Resources
Standard Package ? 5

23:17:10 12/14/2018