Add To Favorites
20-CBSF-1.0X1.5X0.225 RF Shield Shield, 2-Piece 1.000" (25.40mm) X 1.500" (38.10mm) Non-Vented Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.26120 $481.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 20-CBSF-1.0X1.5X0.225-ND
Copy   20-CBSF-1.0X1.5X0.225-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20-CBSF-1.0X1.5X0.225

Copy   20-CBSF-1.0X1.5X0.225
Description 20-CBSF-1.0X1.5X0.225--20S507--C
Copy   20-CBSF-1.0X1.5X0.225--20S507--C
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Shield Shield, 2-Piece 1.000" (25.40mm) X 1.500" (38.10mm) Non-Vented Surface Mount

Copy   RF Shield Shield, 2-Piece 1.000" (25.40mm) X 1.500" (38.10mm) Non-Vented Surface Mount
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 20-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.225" (5.72mm)
Length - Overall 1.500" (38.10mm)
Width - Overall 1.000" (25.40mm)
Ventilation Non-Vented
Mounting Type Surface Mount
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 5

05:23:56 1/17/2019