Add To Favorites
Photo Not Available
14R-CBSA-0.75X1.0X0.4 RF Shield Shield, 2-Piece 0.750" (19.05mm) X 1.000" (25.40mm) Non-Vented Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.17600 $479.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 14R-CBSA-0.75X1.0X0.4-ND
Copy   14R-CBSA-0.75X1.0X0.4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

14R-CBSA-0.75X1.0X0.4

Copy   14R-CBSA-0.75X1.0X0.4
Description RF SHIELD 0.75" X 1" T/H
Copy   RF SHIELD 0.75" X 1" T/H
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Shield Shield, 2-Piece 0.750" (19.05mm) X 1.000" (25.40mm) Non-Vented Through Hole

Copy   RF Shield Shield, 2-Piece 0.750" (19.05mm) X 1.000" (25.40mm) Non-Vented Through Hole
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 10-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.400" (10.16mm)
Length - Overall 1.000" (25.40mm)
Width - Overall 0.750" (19.05mm)
Ventilation Non-Vented
Mounting Type Through Hole
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 5

12:26:41 1/23/2019