Add To Favorites
Photo Not Available
14-CBSA-2.75X4.0X0.13 RF Shield Shield, 2-Piece 2.750" (69.85mm) X 4.000" (101.60mm) Non-Vented Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21 22.58857 $474.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 14-CBSA-2.75X4.0X0.13-ND
Copy   14-CBSA-2.75X4.0X0.13-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

14-CBSA-2.75X4.0X0.13

Copy   14-CBSA-2.75X4.0X0.13
Description RF SHIELD 2.75" X 4" T/H
Copy   RF SHIELD 2.75" X 4" T/H
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

RF Shield Shield, 2-Piece 2.750" (69.85mm) X 4.000" (101.60mm) Non-Vented Through Hole

Copy   RF Shield Shield, 2-Piece 2.750" (69.85mm) X 4.000" (101.60mm) Non-Vented Through Hole
Documents & Media
Datasheets Circuit Board Shielding (CBS) Catalog
Video File Electromagnetic Interference Shielding Test
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 10-CBS
Packaging ? Bulk ?
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.130" (3.30mm)
Length - Overall 4.000" (101.60mm)
Width - Overall 2.750" (69.85mm)
Ventilation Non-Vented
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 21

19:37:57 1/23/2019