Add To Favorites
Photo Not Available
11-S-32AF-SN-7.64
Product Overview
Digi-Key Part Number 11-S-32AF-SN-7.64-ND
Copy   11-S-32AF-SN-7.64-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

11-S-32AF-SN-7.64

Copy   11-S-32AF-SN-7.64
Description 0.11 X 0.32 SN 7.64--11-S-32AF-S
Copy   0.11 X 0.32 SN 7.64--11-S-32AF-S
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series -
Part Status Active
Type Fingerstock
Shape -
Width 0.320" (8.13mm)
Length 7.640" (194.06mm)
Height 0.110" (2.79mm)
Material Beryllium Copper
Plating Tin
Plating - Thickness Flash
Attachment Method Adhesive
Operating Temperature -55°C ~ 121°C
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.04200 $352.10

Submit a request for quotation on quantities greater than those displayed.

10:56:27 9/22/2018