Add To Favorites
Photo Not Available
10-CBSF-2.75X3.0X0.13 RF Shield Shield, 2-Piece 2.750" (69.85mm) X 3.000" (76.20mm) Non-Vented Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 19.24400 $769.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10-CBSF-2.75X3.0X0.13-ND
Copy   10-CBSF-2.75X3.0X0.13-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-CBSF-2.75X3.0X0.13

Copy   10-CBSF-2.75X3.0X0.13
Description RF SHIELD 2.75" X 3" SMD
Copy   RF SHIELD 2.75" X 3" SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Shield Shield, 2-Piece 2.750" (69.85mm) X 3.000" (76.20mm) Non-Vented Surface Mount

Copy   RF Shield Shield, 2-Piece 2.750" (69.85mm) X 3.000" (76.20mm) Non-Vented Surface Mount
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 10-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.130" (3.30mm)
Length - Overall 3.000" (76.20mm)
Width - Overall 2.750" (69.85mm)
Ventilation Non-Vented
Mounting Type Surface Mount
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 20

12:47:14 1/23/2019