Add To Favorites
10-CBSA-2.5X4.25X0.13 RF Shield Shield, 2-Piece 2.500" (63.50mm) X 4.250" (107.95mm) Non-Vented Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21 22.55143 $473.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10-CBSA-2.5X4.25X0.13-ND
Copy   10-CBSA-2.5X4.25X0.13-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-CBSA-2.5X4.25X0.13

Copy   10-CBSA-2.5X4.25X0.13
Description RF SHIELD 2.5" X 4.25" SMD
Copy   RF SHIELD 2.5" X 4.25" SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

RF Shield Shield, 2-Piece 2.500" (63.50mm) X 4.250" (107.95mm) Non-Vented Surface Mount

Copy   RF Shield Shield, 2-Piece 2.500" (63.50mm) X 4.250" (107.95mm) Non-Vented Surface Mount
Documents & Media
Datasheets Circuit Board Shielding (CBS) Catalog
Video File Electromagnetic Interference Shielding Test
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 10-CBS
Packaging ? Bulk ?
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.130" (3.30mm)
Length - Overall 4.250" (107.95mm)
Width - Overall 2.500" (63.50mm)
Ventilation Non-Vented
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 21

15:27:05 3/26/2019