Add To Favorites
LFXP2-5E-6QN208I
Product Overview
Digi-Key Part Number LFXP2-5E-6QN208I-ND
Copy   LFXP2-5E-6QN208I-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LFXP2-5E-6QN208I

Copy   LFXP2-5E-6QN208I
Description IC FPGA 146 I/O 208QFP
Copy   IC FPGA 146 I/O 208QFP
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series XP2
Part Status Active
Number of LABs/CLBs 625
Number of Logic Elements/Cells 5000
Total RAM Bits 169984
Number of I/O 146
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 208-BFQFP
Supplier Device Package 208-PQFP (28x28)
Base Part Number LFXP2-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • HW-USBN-2B - Lattice Semiconductor Corporation | 220-1934-ND DigiKey Electronics
  • HW-USBN-2B
  • Lattice Semiconductor Corporation
  • ACCY USB DOWNLOAD CABLE
  • Unit Price $170.69000
  • 220-1934-ND
  • HW-DLN-3C - Lattice Semiconductor Corporation | 220-1153-ND DigiKey Electronics
  • HW-DLN-3C
  • Lattice Semiconductor Corporation
  • ACCY ISP CABLE 8PIN AMP 10P CONN
  • Unit Price $74.84000
  • 220-1153-ND
Additional Resources
Standard Package ? 24
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
24 22.52292 $540.55

Submit a request for quotation on quantities greater than those displayed.

16:16:35 9/18/2018