Add To Favorites
LFXP2-5E-6MN132C
Product Overview
Digi-Key Part Number 220-1104-ND
Copy   220-1104-ND
Quantity Available 110
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LFXP2-5E-6MN132C

Copy   LFXP2-5E-6MN132C
Description IC FPGA 86 I/O 132CSBGA
Copy   IC FPGA 86 I/O 132CSBGA
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series XP2
Part Status Active
Number of LABs/CLBs 625
Number of Logic Elements/Cells 5000
Total RAM Bits 169984
Number of I/O 86
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 132-LFBGA, CSPBGA
Supplier Device Package 132-CSBGA (8x8)
Base Part Number LFXP2-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • HW-USBN-2B - Lattice Semiconductor Corporation | 220-1934-ND DigiKey Electronics
  • HW-USBN-2B
  • Lattice Semiconductor Corporation
  • ACCY USB DOWNLOAD CABLE
  • Unit Price $170.69000
  • 220-1934-ND
  • HW-DLN-3C - Lattice Semiconductor Corporation | 220-1153-ND DigiKey Electronics
  • HW-DLN-3C
  • Lattice Semiconductor Corporation
  • ACCY ISP CABLE 8PIN AMP 10P CONN
  • Unit Price $74.84000
  • 220-1153-ND
Additional Resources
Standard Package ? 360
Other Names 220-1104
LFXP25E6MN132C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.01000 $16.01
25 13.93800 $348.45
100 13.39260 $1,339.26

Submit a request for quotation on quantities greater than those displayed.

23:43:05 9/23/2018