Add To Favorites
LFE3-95EA-6FN484C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.77000 $87.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 220-1554-ND
Copy   220-1554-ND
Quantity Available 12
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LFE3-95EA-6FN484C

Copy   LFE3-95EA-6FN484C
Description IC FPGA 295 I/O 484FBGA
Copy   IC FPGA 295 I/O 484FBGA
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series ECP3
Part Status Active
Number of LABs/CLBs 11500
Number of Logic Elements/Cells 92000
Total RAM Bits 4526080
Number of I/O 295
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 484-BBGA
Supplier Device Package 484-FPBGA (23x23)
Base Part Number LFE3-95
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • HW-USBN-2B - Lattice Semiconductor Corporation | 220-1934-ND DigiKey Electronics
  • HW-USBN-2B
  • Lattice Semiconductor Corporation
  • ACCY USB DOWNLOAD CABLE
  • Unit Price $183.82000
  • 220-1934-ND
  • HW-DLN-3C - Lattice Semiconductor Corporation | 220-1153-ND DigiKey Electronics
  • HW-DLN-3C
  • Lattice Semiconductor Corporation
  • ACCY ISP CABLE 8PIN AMP 10P CONN
  • Unit Price $80.60000
  • 220-1153-ND
Additional Resources
Standard Package ? 60
Other Names 220-1554
LFE3-95EA-6FN484C-ND
LFE395EA6FN484C

19:27:25 10/20/2018