Add To Favorites
LFE3-70EA-9FN1156I
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.75000 $115.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 220-1340-ND
Copy   220-1340-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LFE3-70EA-9FN1156I

Copy   LFE3-70EA-9FN1156I
Description IC FPGA 490 I/O 1156FBGA
Copy   IC FPGA 490 I/O 1156FBGA
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series ECP3
Part Status Not For New Designs
Number of LABs/CLBs 8375
Number of Logic Elements/Cells 67000
Total RAM Bits 4526080
Number of I/O 490
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 1156-BBGA
Supplier Device Package 1156-FPBGA (35x35)
Base Part Number LFE3-70
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • HW-USBN-2B - Lattice Semiconductor Corporation | 220-1934-ND DigiKey Electronics
  • HW-USBN-2B
  • Lattice Semiconductor Corporation
  • ACCY USB DOWNLOAD CABLE
  • Unit Price $183.82000
  • 220-1934-ND
  • HW-DLN-3C - Lattice Semiconductor Corporation | 220-1153-ND DigiKey Electronics
  • HW-DLN-3C
  • Lattice Semiconductor Corporation
  • ACCY ISP CABLE 8PIN AMP 10P CONN
  • Unit Price $80.60000
  • 220-1153-ND
Additional Resources
Standard Package ? 24
Other Names 220-1340
LFE370EA9FN1156I

15:07:39 1/16/2019