Add To Favorites
Product Overview
Digi-Key Part Number 220-2090-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

LFE3-17EA-8LMG328I

Description IC FPGA 116 I/O 328CSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series ECP3
Part Status Active
Number of LABs/CLBs 2125
Number of Logic Elements/Cells 17000
Total RAM Bits 716800
Number of I/O 116
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 328-LFBGA, CSBGA
Supplier Device Package 328-CSBGA (10x10)
Base Part Number LFE3-17
 
For Use With
Additional Resources
Standard Package ? 168
Other Names 220-2090
LFE3-17EA-8LMG328I-ND

01:08:36 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.19000 $29.19
25 25.25000 $631.25
100 24.30360 $2,430.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback