Add To Favorites
LFE3-17EA-8FTN256I
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 22.62400 $2,036.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LFE3-17EA-8FTN256I-ND
Copy   LFE3-17EA-8FTN256I-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LFE3-17EA-8FTN256I

Copy   LFE3-17EA-8FTN256I
Description IC FPGA 133 I/O 256FTBGA
Copy   IC FPGA 133 I/O 256FTBGA
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series ECP3
Part Status Active
Number of LABs/CLBs 2125
Number of Logic Elements/Cells 17000
Total RAM Bits 716800
Number of I/O 133
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 256-BGA
Supplier Device Package 256-FTBGA (17x17)
Base Part Number LFE3-17
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • HW-USBN-2B - Lattice Semiconductor Corporation | 220-1934-ND DigiKey Electronics
  • HW-USBN-2B
  • Lattice Semiconductor Corporation
  • ACCY USB DOWNLOAD CABLE
  • Unit Price $183.82000
  • 220-1934-ND
  • HW-DLN-3C - Lattice Semiconductor Corporation | 220-1153-ND DigiKey Electronics
  • HW-DLN-3C
  • Lattice Semiconductor Corporation
  • ACCY ISP CABLE 8PIN AMP 10P CONN
  • Unit Price $80.60000
  • 220-1153-ND
Additional Resources
Standard Package ? 90

08:04:29 1/20/2019