Add To Favorites
LCMXO3LF-4300E-5UWG81CTR1K
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.19000 $5.19
25 4.52480 $113.12
100 4.44810 $444.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 220-2143-6-ND
Copy   220-2143-6-ND
Quantity Available 2,022
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCMXO3LF-4300E-5UWG81CTR1K

Copy   LCMXO3LF-4300E-5UWG81CTR1K
Description IC FPGA 63 I/O 81WCLSP
Copy   IC FPGA 63 I/O 81WCLSP
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series MachXO3
Part Status Active
Number of LABs/CLBs 540
Number of Logic Elements/Cells 4320
Total RAM Bits 94208
Number of I/O 63
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 81-UFBGA, WLCSP
Supplier Device Package 81-WLCSP (3.80x3.69)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM18PG121SN1D - Murata Electronics North America | 490-1037-1-ND DigiKey Electronics
  • BLM18PG121SN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-1037-1-ND
  • LTC2954CDDB-1#TRMPBF - Linear Technology/Analog Devices | LTC2954CDDB-1#TRMPBFCT-ND DigiKey Electronics
  • LTC2954CDDB-1#TRMPBF
  • Linear Technology/Analog Devices
  • IC PUSH BUTTON ON/OFF CTRLR 8DFN
  • Unit Price $4.28000
  • LTC2954CDDB-1#TRMPBFCT-ND
  • MIC5235-2.5YM5-TR - Microchip Technology | 576-2782-1-ND DigiKey Electronics
  • MIC5235-2.5YM5-TR
  • Microchip Technology
  • IC REG LINEAR 2.5V 150MA SOT23-5
  • Unit Price $1.03000
  • 576-2782-1-ND
  • TPS63011YFFR - Texas Instruments | 296-23572-1-ND DigiKey Electronics
  • TPS63011YFFR
  • Texas Instruments
  • IC REG BUCK BST PROG 2A 20DSBGA
  • Unit Price $2.30000
  • 296-23572-1-ND
Additional Resources
Standard Package ? 1
Other Names 220-2143-6

04:24:41 12/14/2018