Add To Favorites
Product Overview
Digi-Key Part Number 220-1186-ND
Quantity Available 535
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO2280C-3TN144C

Description IC FPGA 113 I/O 144TQFP
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series MachXO
Part Status Active
Number of LABs/CLBs 285
Number of Logic Elements/Cells 2280
Total RAM Bits 28262
Number of I/O 113
Voltage - Supply 1.71 V ~ 3.465 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 144-LQFP
Supplier Device Package 144-TQFP (20x20)
Base Part Number LCMXO2280
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • HW-USBN-2B - Lattice Semiconductor Corporation | 220-1934-ND DigiKey Electronics
  • HW-USBN-2B
  • Lattice Semiconductor Corporation
  • ACCY USB DOWNLOAD CABLE
  • Unit Price $170.69000
  • 220-1934-ND
  • HW-DLN-3C - Lattice Semiconductor Corporation | 220-1153-ND DigiKey Electronics
  • HW-DLN-3C
  • Lattice Semiconductor Corporation
  • ACCY ISP CABLE 8PIN AMP 10P CONN
  • Unit Price $74.84000
  • 220-1153-ND
  • ICE5LP4K-WDEV-EVN - Lattice Semiconductor Corporation | 220-2091-ND DigiKey Electronics
  • ICE5LP4K-WDEV-EVN
  • Lattice Semiconductor Corporation
  • DEV PLATFORM WEARABLE SCREEN
  • Unit Price $272.70000
  • 220-2091-ND
You May Also Be Interested In
  • ADM2209EARUZ - Analog Devices Inc. | ADM2209EARUZ-ND DigiKey Electronics
  • ADM2209EARUZ
  • Analog Devices Inc.
  • IC TXRX6/10 RS-232 12V 38TSSOP
  • Unit Price $6.52000
  • ADM2209EARUZ-ND
  • EVP-AA602W - Panasonic Electronic Components | P13350SCT-ND DigiKey Electronics
  • EVP-AA602W
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price $1.12000
  • P13350SCT-ND
  • LF10WBRB-12SD - Hirose Electric Co Ltd | H124158-ND DigiKey Electronics
  • LF10WBRB-12SD
  • Hirose Electric Co Ltd
  • CONN RCPT FMALE 12POS GOLD SLDR
  • Unit Price $22.39000
  • H124158-ND
  • ACSL-6420-00TE - Broadcom Limited | 516-1733-5-ND DigiKey Electronics
  • ACSL-6420-00TE
  • Broadcom Limited
  • OPTOISO 2.5KV 4CH OPEN COLL 16SO
  • Unit Price $7.95000
  • 516-1733-5-ND
  • ACSL-6210-50RE - Broadcom Limited | 516-2915-1-ND DigiKey Electronics
  • ACSL-6210-50RE
  • Broadcom Limited
  • OPTOISO 2.5KV 2CH OPEN COLL 8SO
  • Unit Price $4.69000
  • 516-2915-1-ND
Additional Resources
Standard Package ? 60
Other Names 220-1186
LCMXO2280C3TN144C

07:40:06 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.66000 $21.66
25 18.88720 $472.18
100 16.41250 $1,641.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback