Add To Favorites
LCMXO2-7000ZE-1BG332I
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.01000 $21.01
25 18.28120 $457.03
100 17.51540 $1,751.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 220-1523-ND
Copy   220-1523-ND
Quantity Available 104
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCMXO2-7000ZE-1BG332I

Copy   LCMXO2-7000ZE-1BG332I
Description IC FPGA 278 I/O 332CABGA
Copy   IC FPGA 278 I/O 332CABGA
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series MachXO2
Part Status Active
Number of LABs/CLBs 858
Number of Logic Elements/Cells 6864
Total RAM Bits 245760
Number of I/O 278
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 332-FBGA
Supplier Device Package 332-CABGA (17x17)
Base Part Number LCMXO2-7000
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • HW-USBN-2B - Lattice Semiconductor Corporation | 220-1934-ND DigiKey Electronics
  • HW-USBN-2B
  • Lattice Semiconductor Corporation
  • ACCY USB DOWNLOAD CABLE
  • Unit Price $183.82000
  • 220-1934-ND
  • HW-DLN-3C - Lattice Semiconductor Corporation | 220-1153-ND DigiKey Electronics
  • HW-DLN-3C
  • Lattice Semiconductor Corporation
  • ACCY ISP CABLE 8PIN AMP 10P CONN
  • Unit Price $80.60000
  • 220-1153-ND
  • ICE5LP4K-WDEV-EVN - Lattice Semiconductor Corporation | 220-2091-ND DigiKey Electronics
  • ICE5LP4K-WDEV-EVN
  • Lattice Semiconductor Corporation
  • DEV PLATFORM WEARABLE SCREEN
  • Unit Price $272.70000
  • 220-2091-ND
Additional Resources
Standard Package ? 90
Other Names 220-1523
LCMXO2-7000ZE-1BG332I-ND
LCMXO27000ZE1BG332I

02:29:21 1/23/2019