Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 220-1513-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO2-7000HE-4BG332I

Description IC FPGA 278 I/O 332CABGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series MachXO2
Part Status Active
Number of LABs/CLBs 858
Number of Logic Elements/Cells 6864
Total RAM Bits 245760
Number of I/O 278
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 332-FBGA
Supplier Device Package 332-CABGA (17x17)
Base Part Number LCMXO2-7000
 
For Use With
Additional Resources
Standard Package ? 90
Other Names 220-1513
LCMXO2-7000HE-4BG332I-ND
LCMXO27000HE4BG332I

10:42:05 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.98000 $22.98
25 19.99800 $499.95
100 19.13040 $1,913.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback