Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number LCMXO2-640ZE-3MG132I-ND
Quantity Available 0

Manufacturer Part Number


Description IC FPGA 79 I/O 132CSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Manufacturer Lattice Semiconductor Corporation
Series MachXO2
Part Status Active
Number of LABs/CLBs 80
Number of Logic Elements/Cells 640
Total RAM Bits 18432
Number of I/O 79
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 132-LFBGA, CSPBGA
Supplier Device Package 132-CSPBGA (8x8)
Base Part Number LCMXO2-640
For Use With
Additional Resources
Standard Package ? 360

16:17:02 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
360 6.99828 $2,519.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback