Add To Favorites
Photo Not Available
LCMXO2-640HC-4MG132C2U
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
360 7.00536 $2,521.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LCMXO2-640HC-4MG132C2U-ND
Copy   LCMXO2-640HC-4MG132C2U-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCMXO2-640HC-4MG132C2U

Copy   LCMXO2-640HC-4MG132C2U
Description IC PLD 640LUTS 132-CSBGA
Copy   IC PLD 640LUTS 132-CSBGA
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Product Selector Guide
PCN Packaging All Dev Pkg Mark Chg 12/Nov/2018
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series MachXO2
Part Status Active
Number of LABs/CLBs 80
Number of Logic Elements/Cells 640
Total RAM Bits 18432
Number of I/O 79
Voltage - Supply 2.375 V ~ 3.465 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 132-LFBGA, CSPBGA
Supplier Device Package 132-CSPBGA (8x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 360

23:35:46 12/14/2018