Add To Favorites
LCMXO2-4000HE-4MG184I
Product Overview
Digi-Key Part Number 220-2628-ND
Copy   220-2628-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCMXO2-4000HE-4MG184I

Copy   LCMXO2-4000HE-4MG184I
Description IC FPGA 150 I/O 184CSBGA
Copy   IC FPGA 150 I/O 184CSBGA
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series MachXO2
Part Status Active
Number of LABs/CLBs 540
Number of Logic Elements/Cells 4320
Total RAM Bits 94208
Number of I/O 150
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 184-LFBGA, CSPBGA
Supplier Device Package 184-CSBGA (8x8)
Base Part Number LCMXO2-4000
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • HW-USBN-2B - Lattice Semiconductor Corporation | 220-1934-ND DigiKey Electronics
  • HW-USBN-2B
  • Lattice Semiconductor Corporation
  • ACCY USB DOWNLOAD CABLE
  • Unit Price $170.69000
  • 220-1934-ND
  • HW-DLN-3C - Lattice Semiconductor Corporation | 220-1153-ND DigiKey Electronics
  • HW-DLN-3C
  • Lattice Semiconductor Corporation
  • ACCY ISP CABLE 8PIN AMP 10P CONN
  • Unit Price $74.84000
  • 220-1153-ND
  • ICE5LP4K-WDEV-EVN - Lattice Semiconductor Corporation | 220-2091-ND DigiKey Electronics
  • ICE5LP4K-WDEV-EVN
  • Lattice Semiconductor Corporation
  • DEV PLATFORM WEARABLE SCREEN
  • Unit Price $272.70000
  • 220-2091-ND
Additional Resources
Standard Package ? 360
Other Names 220-2628
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
360 9.59803 $3,455.29

Submit a request for quotation on quantities greater than those displayed.

18:21:45 9/25/2018