Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 220-1417-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO2-2000ZE-1MG132C

Description IC FPGA 104 I/O 132CSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series MachXO2
Part Status Active
Number of LABs/CLBs 264
Number of Logic Elements/Cells 2112
Total RAM Bits 75776
Number of I/O 104
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 132-LFBGA, CSPBGA
Supplier Device Package 132-CSPBGA (8x8)
Base Part Number LCMXO2-2000
 
For Use With
Additional Resources
Standard Package ? 360
Other Names 220-1417
LCMXO2-2000ZE-1MG132C-ND
LCMXO22000ZE1MG132C

06:27:41 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.76000 $10.76
25 9.34240 $233.56
100 8.94150 $894.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback