Add To Favorites
LC4128V-5TN128I
Product Overview
Digi-Key Part Number LC4128V-5TN128I-ND
Copy   LC4128V-5TN128I-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LC4128V-5TN128I

Copy   LC4128V-5TN128I
Description IC CPLD 128MC 5NS 128TQFP
Copy   IC CPLD 128MC 5NS 128TQFP
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series ispMACH® 4000V
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 5.0ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 8
Number of Macrocells 128
Number of I/O 92
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case 128-LQFP
Supplier Device Package 128-TQFP (14x14)
Base Part Number LC4128
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • HW-USBN-2B - Lattice Semiconductor Corporation | 220-1934-ND DigiKey Electronics
  • HW-USBN-2B
  • Lattice Semiconductor Corporation
  • ACCY USB DOWNLOAD CABLE
  • Unit Price $170.69000
  • 220-1934-ND
  • HW-DLN-3C - Lattice Semiconductor Corporation | 220-1153-ND DigiKey Electronics
  • HW-DLN-3C
  • Lattice Semiconductor Corporation
  • ACCY ISP CABLE 8PIN AMP 10P CONN
  • Unit Price $74.84000
  • 220-1153-ND
Additional Resources
Standard Package ? 90
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 22.45233 $2,020.71

Submit a request for quotation on quantities greater than those displayed.

18:17:45 9/22/2018