Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.98000 $2.98
25 2.66520 $66.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 220-1369-ND
Copy   220-1369-ND
Quantity Available 865
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LC4064ZE-7UMN64I

Copy   LC4064ZE-7UMN64I
Description IC CPLD 64MC 7.5NS 64CSBGA
Copy   IC CPLD 64MC 7.5NS 64CSBGA
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series ispMACH® 4000ZE
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 7.5ns
Voltage Supply - Internal 1.7 V ~ 1.9 V
Number of Logic Elements/Blocks 4
Number of Macrocells 64
Number of I/O 48
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case 64-VFBGA, CSPBGA
Supplier Device Package 64-UCBGA (4x4)
Base Part Number LC4064
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • HW-USBN-2B - Lattice Semiconductor Corporation | 220-1934-ND DigiKey Electronics
  • HW-USBN-2B
  • Lattice Semiconductor Corporation
  • ACCY USB DOWNLOAD CABLE
  • Unit Price $183.82000
  • 220-1934-ND
  • HW-DLN-3C - Lattice Semiconductor Corporation | 220-1153-ND DigiKey Electronics
  • HW-DLN-3C
  • Lattice Semiconductor Corporation
  • ACCY ISP CABLE 8PIN AMP 10P CONN
  • Unit Price $80.60000
  • 220-1153-ND
You May Also Be Interested In
  • 5M40ZM64C5N - Intel | 544-3165-ND DigiKey Electronics
  • 5M40ZM64C5N
  • Intel
  • IC CPLD 32MC 7.5NS 64MBGA
  • Unit Price $1.00000
  • 544-3165-ND
Additional Resources
Standard Package ? 490
Other Names 220-1369
LC4064ZE-7UMN64I-ND
LC4064ZE7UMN64I

11:05:09 12/19/2018