Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.98000 $2.98
25 2.69160 $67.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 220-2653-ND
Copy   220-2653-ND
Quantity Available 96
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LC4064V-10T44I

Copy   LC4064V-10T44I
Description IC CPLD 64MC 10NS 44TQFP
Copy   IC CPLD 64MC 10NS 44TQFP
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series ispMACH® 4000V
Packaging ? Tray ?
Part Status Obsolete
Programmable Type In System Programmable
Delay Time tpd(1) Max 10.0ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 4
Number of Macrocells 64
Number of I/O 30
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number LC4064
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1042-ND LC4064V-10TN44I Lattice Semiconductor Corporation Tray ? 258 - Immediate
$2.98000 1
For Use With
  • HW-USBN-2B - Lattice Semiconductor Corporation | 220-1934-ND DigiKey Electronics
  • HW-USBN-2B
  • Lattice Semiconductor Corporation
  • ACCY USB DOWNLOAD CABLE
  • Unit Price $183.82000
  • 220-1934-ND
  • HW-DLN-3C - Lattice Semiconductor Corporation | 220-1153-ND DigiKey Electronics
  • HW-DLN-3C
  • Lattice Semiconductor Corporation
  • ACCY ISP CABLE 8PIN AMP 10P CONN
  • Unit Price $80.60000
  • 220-1153-ND
Additional Resources
Standard Package ? 160
Other Names 220-2653
LC4064V-10T44I-ND

18:25:22 10/21/2018