Add To Favorites
LC4032V-5TN48C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,250 2.56035 $3,200.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 220-1646-ND
Copy   220-1646-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LC4032V-5TN48C

Copy   LC4032V-5TN48C
Description IC CPLD 32MC 5NS 48TQFP
Copy   IC CPLD 32MC 5NS 48TQFP
Manufacturer Standard Lead Time 9 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
220-1649-ND LC4032V-75TN48I Lattice Semiconductor Corporation Tray ? 944 - Immediate
$2.83000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series ispMACH® 4000V
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 5.0ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 2
Number of Macrocells 32
Number of I/O 32
Operating Temperature 0°C ~ 90°C (TJ)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number LC4032
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • HW-USBN-2B - Lattice Semiconductor Corporation | 220-1934-ND DigiKey Electronics
  • HW-USBN-2B
  • Lattice Semiconductor Corporation
  • ACCY USB DOWNLOAD CABLE
  • Unit Price $183.82000
  • 220-1934-ND
  • HW-DLN-3C - Lattice Semiconductor Corporation | 220-1153-ND DigiKey Electronics
  • HW-DLN-3C
  • Lattice Semiconductor Corporation
  • ACCY ISP CABLE 8PIN AMP 10P CONN
  • Unit Price $80.60000
  • 220-1153-ND
Additional Resources
Standard Package ? 250
Other Names 220-1646
LC4032V-5TN48C-ND
LC4032V5TN48C

03:40:06 1/21/2019