Add To Favorites
LAE5UM-45F-7BG381E
Product Overview
Digi-Key Part Number 220-2151-ND
Copy   220-2151-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LAE5UM-45F-7BG381E

Copy   LAE5UM-45F-7BG381E
Description ECP5, 43.8K LUTS, 1.1V, SERDES,
Copy   ECP5, 43.8K LUTS, 1.1V, SERDES,
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series LA-ECP5
Part Status Active
Number of LABs/CLBs 5500
Number of Logic Elements/Cells 44000
Total RAM Bits 1990656
Number of I/O 203
Voltage - Supply 1.04 V ~ 1.155 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 381-FBGA
Supplier Device Package 381-CABGA (17x17)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 90
Other Names 220-2151
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.59000 $27.59

Submit a request for quotation on quantities greater than those displayed.

10:44:02 9/19/2018