Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.67000 $22.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 220-1624-ND
Copy   220-1624-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISPLSI 2192VE-135LTN128

Copy   ISPLSI 2192VE-135LTN128
Description IC CPLD 192MC 7.5NS 128TQFP
Copy   IC CPLD 192MC 7.5NS 128TQFP
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series ispLSI® 2000VE
Packaging ? Tray ?
Part Status Obsolete
Programmable Type In System Programmable
Delay Time tpd(1) Max 7.5ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 48
Number of Macrocells 192
Number of Gates 8000
Number of I/O 96
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 128-LQFP
Supplier Device Package 128-TQFP (14x14)
Base Part Number ISPLSI 2192
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • HW-USBN-2B - Lattice Semiconductor Corporation | 220-1934-ND DigiKey Electronics
  • HW-USBN-2B
  • Lattice Semiconductor Corporation
  • ACCY USB DOWNLOAD CABLE
  • Unit Price $183.82000
  • 220-1934-ND
  • HW-DLN-3C - Lattice Semiconductor Corporation | 220-1153-ND DigiKey Electronics
  • HW-DLN-3C
  • Lattice Semiconductor Corporation
  • ACCY ISP CABLE 8PIN AMP 10P CONN
  • Unit Price $80.60000
  • 220-1153-ND
Additional Resources
Standard Package ? 90
Other Names 220-1624
ISPLSI 2192VE-135LTN128-ND
ISPLSI2192VE-135LTN128
ISPLSI2192VE135LTN128

06:16:04 11/20/2018