• Obsolete item.
Product Overview
Digi-Key Part Number 220-1623-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ISPLSI 2192VE-100LTN128

Description IC CPLD 192MC 10NS 128TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series ispLSI® 2000VE
Packaging ? Tray ?
Part Status Obsolete
Programmable Type In System Programmable
Delay Time tpd(1) Max 10.0ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 48
Number of Macrocells 192
Number of Gates 8000
Number of I/O 96
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 128-LQFP
Supplier Device Package 128-TQFP (14x14)
Base Part Number ISPLSI 2192
 
For Use With
Additional Resources
Standard Package ? 90
Other Names 220-1623
ISPLSI 2192VE-100LTN128-ND
ISPLSI2192VE-100LTN128
ISPLSI2192VE100LTN128

21:29:08 6/17/2018

Send Feedback