Add To Favorites
ICE5LP1K-SG48ITR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
25 2.92920 $73.23
100 2.83920 $283.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 220-2155-1-ND
Copy   220-2155-1-ND
Quantity Available 2,117
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICE5LP1K-SG48ITR

Copy   ICE5LP1K-SG48ITR
Description IC FPGA 39 I/O 48QFN
Copy   IC FPGA 39 I/O 48QFN
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets iCE40 Ultra™ Family
Leaded Pkg PCB Layout Guide
Design Resources Development Tool Selector
PCN Design/Specification iCE40 01/Aug/2016
PCN Assembly/Origin ICE5LPYY 28/May/2019
PCN Packaging All Dev Pkg Mark Chg 12/Nov/2018
HTML Datasheet iCE40 Ultra™ Family
EDA / CAD Models ICE5LP1K-SG48ITR by SnapEDA
Online Catalog iCE40 Ultra™
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series iCE40 Ultra™
Part Status Active
Number of LABs/CLBs 138
Number of Logic Elements/Cells 1100
Total RAM Bits 65536
Number of I/O 39
Voltage - Supply 1.14V ~ 1.26V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ICE5LP4K-B-EVN - Lattice Semiconductor Corporation | 220-1918-ND DigiKey Electronics
  • ICE5LP4K-B-EVN
  • Lattice Semiconductor Corporation
  • BOARD EVAL FOR ICE5
  • Unit Price $65.65000
  • 220-1918-ND
  • ICE5LP4K-WDEV-EVN - Lattice Semiconductor Corporation | 220-2091-ND DigiKey Electronics
  • ICE5LP4K-WDEV-EVN
  • Lattice Semiconductor Corporation
  • DEV PLATFORM WEARABLE SCREEN
  • Unit Price $272.70000
  • 220-2091-ND
  • ICE5LP4K-MDP-EVN - Lattice Semiconductor Corporation | ICE5LP4K-MDP-EVN-ND DigiKey Electronics
  • ICE5LP4K-MDP-EVN
  • Lattice Semiconductor Corporation
  • DEV PLATFORM ICE40 ULTRA MOBILE
  • Unit Price $251.49000
  • ICE5LP4K-MDP-EVN-ND
  • ICE5LP4K-USBC-EVN - Lattice Semiconductor Corporation | ICE5LP4K-USBC-EVN-ND DigiKey Electronics
  • ICE5LP4K-USBC-EVN
  • Lattice Semiconductor Corporation
  • DEMO KIT FOR ICE5LP4K
  • Unit Price $156.25000
  • ICE5LP4K-USBC-EVN-ND
You May Also Be Interested In
  • MIC5504-1.2YM5-TR - Microchip Technology | 576-4878-1-ND DigiKey Electronics
  • MIC5504-1.2YM5-TR
  • Microchip Technology
  • IC REG LINEAR 1.2V 300MA SOT23-5
  • Unit Price $0.11000
  • 576-4878-1-ND
  • ICE40LP384-SG32 - Lattice Semiconductor Corporation | 220-2646-ND DigiKey Electronics
  • ICE40LP384-SG32
  • Lattice Semiconductor Corporation
  • IC FPGA 21 I/O 32QFN
  • Unit Price $1.52000
  • 220-2646-ND
  • ICE5LP1K-SG48ITR50 - Lattice Semiconductor Corporation | 220-2064-1-ND DigiKey Electronics
  • ICE5LP1K-SG48ITR50
  • Lattice Semiconductor Corporation
  • IC FPGA 39 I/O 48QFN
  • Unit Price $3.38000
  • 220-2064-1-ND
  • ICE40LP1K-QN84 - Lattice Semiconductor Corporation | 220-1561-ND DigiKey Electronics
  • ICE40LP1K-QN84
  • Lattice Semiconductor Corporation
  • IC FPGA 67 I/O 84QFN
  • Unit Price $3.69000
  • 220-1561-ND
  • ICE5LP4K-B-EVN - Lattice Semiconductor Corporation | 220-1918-ND DigiKey Electronics
  • ICE5LP4K-B-EVN
  • Lattice Semiconductor Corporation
  • BOARD EVAL FOR ICE5
  • Unit Price $65.65000
  • 220-1918-ND
Additional Resources
Standard Package ? 1
Other Names 220-2155-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 220-2155-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.75730
  • Digi-Reel® ? : 220-2155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,117 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 220-2064-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 31 - Immediate
  • Unit Price: $3.38000
  • Digi-Reel® ? : 220-2064-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 31 - Immediate
  • Unit Price: Digi-Reel®

08:47:12 6/19/2019