Add To Favorites
ICE40LM4K-SWG25TR50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.45000 $5.45
25 4.69640 $117.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 220-1873-1-ND
Copy   220-1873-1-ND
Quantity Available 34
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICE40LM4K-SWG25TR50

Copy   ICE40LM4K-SWG25TR50
Description IC FPGA 18 I/O 25WLCSP
Copy   IC FPGA 18 I/O 25WLCSP
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series LM
Part Status Discontinued at Digi-Key
Number of LABs/CLBs 440
Number of Logic Elements/Cells 3520
Total RAM Bits 81920
Number of I/O 18
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 25-XFBGA, WLCSP
Supplier Device Package 25-WLCSP (1.7x1.7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • HW-USBN-2B - Lattice Semiconductor Corporation | 220-1934-ND DigiKey Electronics
  • HW-USBN-2B
  • Lattice Semiconductor Corporation
  • ACCY USB DOWNLOAD CABLE
  • Unit Price $183.82000
  • 220-1934-ND
  • HW-DLN-3C - Lattice Semiconductor Corporation | 220-1153-ND DigiKey Electronics
  • HW-DLN-3C
  • Lattice Semiconductor Corporation
  • ACCY ISP CABLE 8PIN AMP 10P CONN
  • Unit Price $80.60000
  • 220-1153-ND
Additional Resources
Standard Package ? 1
Other Names 220-1873-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 220-1873-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 34 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ICE40LM4K-SWG25TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.39855
  • Tape & Reel (TR) ? : ICE40LM4K-SWG25TR1K-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.39855

04:58:25 1/19/2019