Add To Favorites
XPP100400S-02R * Embedded Module
Product Overview
Digi-Key Part Number 1829-1081-ND
Copy   1829-1081-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XPP100400S-02R

Copy   XPP100400S-02R
Description XPORT PRO ROHS EXTENDED RAM, EXT
Copy   XPORT PRO ROHS EXTENDED RAM, EXT
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

* Embedded Module

Copy   * Embedded Module
Product Attributes Select All
Categories
Manufacturer Lantronix, Inc.
Series *
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
You May Also Be Interested In
  • FC5BQCCMM12.0-T1 - Fox Electronics | 631-1418-1-ND DigiKey Electronics
  • FC5BQCCMM12.0-T1
  • Fox Electronics
  • CRYSTAL 12.0000MHZ 20PF SMD
  • Unit Price $0.99000
  • 631-1418-1-ND
  • XPP100300S-04R - Lantronix, Inc. | 1829-1053-ND DigiKey Electronics
  • XPP100300S-04R
  • Lantronix, Inc.
  • XPORT PRO ROHS EXTENDED RAM, EXT
  • Unit Price $68.75000
  • 1829-1053-ND
  • HLSR 50-P/SP33 - LEM USA Inc. | 398-1135-ND DigiKey Electronics
  • HLSR 50-P/SP33
  • LEM USA Inc.
  • SENSOR CURRENT HALL 50A AC/DC
  • Unit Price $12.26000
  • 398-1135-ND
  • MAX809TEUR+T - Maxim Integrated | MAX809TEUR+TCT-ND DigiKey Electronics
  • MAX809TEUR+T
  • Maxim Integrated
  • IC MPU/RESET CIRC SOT23-3
  • Unit Price $3.38000
  • MAX809TEUR+TCT-ND
  • MCMX60D10 - Sensata-Crydom | CC2203-ND DigiKey Electronics
  • MCMX60D10
  • Sensata-Crydom
  • SSR RELAY SPST-NO 10A 0-60V
  • Unit Price $44.61000
  • CC2203-ND
Additional Resources
Standard Package ? 1
Other Names 1829-1081
2511-1081
2511-1081-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.51000 $49.51

Submit a request for quotation on quantities greater than those displayed.

01:03:44 9/22/2018