Add To Favorites
XPDNC200S-01 XPort® Direct+™ Embedded Module DSTni-EX XPort Direct+ 25MHz 256KB 512KB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.00000 $60.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1829-1083-ND
Copy   1829-1083-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XPDNC200S-01

Copy   XPDNC200S-01
Description XPORT DIRECT PLUS DEVICE NETWORK
Copy   XPORT DIRECT PLUS DEVICE NETWORK
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

XPort® Direct+™ Embedded Module DSTni-EX XPort Direct+ 25MHz 256KB 512KB

Copy   XPort® Direct+™ Embedded Module DSTni-EX XPort Direct+ 25MHz 256KB 512KB
Documents & Media
Datasheets XPort® Direct+™ Brief
PCN Design/Specification XPD1001/XPDNC2 12/Feb/2018
Online Catalog XPort® Direct+™ Embedded Device Server
Product Attributes Select All
Categories
Manufacturer Lantronix, Inc.
Series XPort® Direct+™
Part Status Active
Module/Board Type MPU Core
Core Processor DSTni-EX
Co-Processor XPort Direct+
Speed 25MHz
Flash Size 512KB
RAM Size 256KB
Connector Type RJ45
Size / Dimension 1.25" x 1.7" (31.8mm x 43.3mm)
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Vendor undefined / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 1829-1083
2511-1083
2511-1083-ND

03:09:23 1/20/2019