Add To Favorites
BT800-ST-01-T/R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.40000 $16.40
10 14.83500 $148.35
25 13.66360 $341.59
100 12.49250 $1,249.25
250 11.71172 $2,927.93
500 10.93092 $5,465.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BT800-ST-01-CT-ND
Copy   BT800-ST-01-CT-ND
Quantity Available 3,780
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BT800-ST-01-T/R

Copy   BT800-ST-01-T/R
Description RF TXRX MODULE BLUETOOTH
Copy   RF TXRX MODULE BLUETOOTH
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BT800-ST
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging Mult Dev Label Rev 26/Oct/2018
Online Catalog BT800 Series
Product Attributes Select All
Categories
Manufacturer Laird - Wireless & Thermal Systems
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0 Dual Mode
Modulation -
Frequency 2.4GHz
Data Rate 3Mbps
Power - Output 8dBm
Sensitivity -92dBm
Serial Interfaces I²C, SPI, USB
Antenna Type Not Included
Utilized IC / Part CSR8510
Memory Size -
Voltage - Supply 1.7 V ~ 3.6 V
Current - Receiving -
Current - Transmitting 80mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case 28-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BC127-1103383 - Sierra Wireless | 1495-1000-1-ND DigiKey Electronics
  • BC127-1103383
  • Sierra Wireless
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $31.01000
  • 1495-1000-1-ND
  • ENW-89837A3KF - Panasonic Electronic Components | P16771CT-ND DigiKey Electronics
  • ENW-89837A3KF
  • Panasonic Electronic Components
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $14.66000
  • P16771CT-ND
  • BM77SPPS3MC2-0007AA - Microchip Technology | BM77SPPS3MC2-0007AA-ND DigiKey Electronics
  • BM77SPPS3MC2-0007AA
  • Microchip Technology
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $9.64000
  • BM77SPPS3MC2-0007AA-ND
  • RN4871-I/RM128 - Microchip Technology | RN4871-I/RM128-ND DigiKey Electronics
  • RN4871-I/RM128
  • Microchip Technology
  • BLUETOOTH BLE MODULE
  • Unit Price $7.24000
  • RN4871-I/RM128-ND
  • BT800 - Laird - Wireless & Thermal Systems | BT800-ND DigiKey Electronics
  • BT800
  • Laird - Wireless & Thermal Systems
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $10.60000
  • BT800-ND
Additional Resources
Standard Package ? 1
Other Names BT800-ST-01-CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BT800-ST-01-TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $9.48090
  • Digi-Reel® ? : BT800-ST-01-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,780 - Immediate
  • Unit Price: Digi-Reel®

23:55:36 1/19/2019