USD
Favorite

9340002-302 Peltier Module 22.60mm x 22.60mm x 6.25mm 9.6W @ 25°C 2.9A 80°C
Price & Procurement
37 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 121.08000 $121.08
10 110.92500 $1,109.25
25 107.30000 $2,682.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

9340002-302

Datasheet
Digi-Key Part Number 1487-1096-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9340002-302
Copy  
Description MS2,107,10,10,12,12,11,RT,W8
Copy  
Detailed Description

Peltier Module 22.60mm x 22.60mm x 6.25mm 9.6W @ 25°C 2.9A 80°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Laird Thermal Systems, Inc.
Series Multistage
Part Status Active
Outline L x W x H 22.60mm x 22.60mm x 6.25mm
Qmax @ Th 9.6W @ 25°C
Delta Tmax @ Th 87°C @ 25°C
Current - Max 2.9A
Voltage - Max 9.1V
Operating Temperature 80°C
Features Lead Wires, Sealed - Silicone RTV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1487-1096
9340002-302-ND
MS2,107,10,10,12,12,11,RT,W8